Inductor Power Shielded Wirewound 0.36uH 20% 100KHz 31.5A 0.0014Ohm DCR 4040
Tesa TL4040SG01-R36MB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.36uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 31.5(Typ)A |
| Maximum Saturation Current | 60(Typ)A |
| Max DC Resistance | 0.0014Ohm |
| Case Size | 4040 |
| Product Length | 11.1mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tesa TL4040SG01-R36MB to view detailed technical specifications.
No datasheet is available for this part.