The TL4040SG51-100MB is a shielded wirewound inductor with a type of power inductance and a tolerance of 20%. It has a maximum DC current of 6.5A and a maximum saturation current of 8.5A. The inductor's minimum self-resonant frequency is 11.5MHz. It is available in a 4040 case size with a product length of 11.1mm, height of 4mm, and product depth of 10.3mm. The operating temperature range is from -55°C to 125°C.
Tesa TL4040SG51-100MB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.5(Typ)A |
| Maximum Saturation Current | 8.5(Typ)A |
| Max DC Resistance | 0.03306Ohm |
| Minimum Self Resonant Frequency | 11.5M(Typ)Hz |
| Case Size | 4040 |
| Product Length | 11.1mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tesa TL4040SG51-100MB to view detailed technical specifications.
No datasheet is available for this part.