The TL4040SG51-330MB is a shielded wirewound inductor from Tesa, designed for power applications. It features a 33 microhenry inductance value with a 20% tolerance and a self-resonant frequency of 5.79 MHz. The inductor has a maximum DC current rating of 3.7 amps and a maximum saturation current of 4.2 amps. It also has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The inductor is designed for surface mount applications and has a case size of 4040.
Tesa TL4040SG51-330MB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.7(Typ)A |
| Maximum Saturation Current | 4.2(Typ)A |
| Max DC Resistance | 0.1177Ohm |
| Minimum Self Resonant Frequency | 5.79M(Typ)Hz |
| Case Size | 4040 |
| Product Length | 11.1mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tesa TL4040SG51-330MB to view detailed technical specifications.
No datasheet is available for this part.