Tesa TL4040SG51-6R8MD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8(Typ)A |
| Maximum Saturation Current | 9(Typ)A |
| Max DC Resistance | 0.02236Ohm |
| Minimum Self Resonant Frequency | 16.3M(Typ)Hz |
| Case Size | 4040 |
| Product Length | 11.1mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tesa TL4040SG51-6R8MD to view detailed technical specifications.
No datasheet is available for this part.