Tesa TL5030-R80M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 13A |
| Maximum Saturation Current | 18.5A |
| Max DC Resistance | 0.00565Ohm |
| Minimum Self Resonant Frequency | 63M(Typ)Hz |
| Product Length | 5.68mm |
| Height | 3.1mm |
| Product Depth | 5.48mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tesa TL5030-R80M to view detailed technical specifications.
No datasheet is available for this part.