Tesa TL5050SG-4R7MB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10(Typ)A |
| Maximum Saturation Current | 24(Typ)A |
| Max DC Resistance | 0.015Ohm |
| Case Size | 5050 |
| Product Length | 13.58mm |
| Height | 3.5mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tesa TL5050SG-4R7MB to view detailed technical specifications.
No datasheet is available for this part.