Tesa TLCDR106-150MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3.4A |
| Maximum Saturation Current | 3.6A |
| Max DC Resistance | 0.08Ohm |
| Minimum Self Resonant Frequency | 19.8M(Typ)Hz |
| Product Length | 10.3mm |
| Height | 5.7mm |
| Product Depth | 9.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Tesa TLCDR106-150MT to view detailed technical specifications.
No datasheet is available for this part.