Tesa TLNMH0603P3N3CT technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0033uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 7500MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tesa TLNMH0603P3N3CT to view detailed technical specifications.
No datasheet is available for this part.