Testec HF212 technical specifications.
| Bandwidth | 300MHz |
| Lead Length | 1.2m |
| Max Input Voltage | 600V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Testec HF212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
