Testec HV150 technical specifications.
| Bandwidth | 300MHz |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 150mm |
| Material | Nylon |
| Max Input Voltage | 1.5kV |
| Reach SVHC Compliant | No |
| Resistance | 100000000R |
| RoHS | Not Compliant |
Download the complete datasheet for Testec HV150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
