Testec MF312 technical specifications.
| Bandwidth | 250MHz |
| Lead Length | 1.2m |
| Max Input Voltage | 600V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Testec MF312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.