Testec TT-HVP15HF technical specifications.
| Bandwidth | 50MHz |
| Lead Length | 2m |
| Max Input Voltage | 15kV |
| Series | HVP |
| RoHS | Compliant |
Download the complete datasheet for Testec TT-HVP15HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.