Testec TT-HVP40 technical specifications.
| Bandwidth | 300Hz |
| Lead Length | 1m |
| Max Input Voltage | 40kV |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Testec TT-HVP40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
