Testec TT-LF312-2-610020-2-6 technical specifications.
| Bandwidth | 150MHz |
| Capacitance | 1.55E-11F |
| Input Impedance | 10MR |
| Lead Length | 1.2m |
| Max Input Voltage | 600V |
| Reach SVHC Compliant | No |
| Resistance | 10000000R |
| RoHS | Not Compliant |
Download the complete datasheet for Testec TT-LF312-2-610020-2-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
