The Texas Instruments 100164DC is a 24-channel multiplexer with 16 inputs and 1 output. It operates over a temperature range of 0 to 85°C and has a maximum power supply current of 105mA. The device is packaged in a DIP24 package and features a propagation delay of 3.6ns. It is a logic IC type with a temperature grade of OTHER and is part of the 100K family.
Texas Instruments 100164DC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | MULTIPLEXER |
| Family | 100K |
| Propagation Delay (tpd) | 3.6 |
| Prop. Delay@Nom-Sup | 2.55 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 16 |
| Power Supply Current-Max (ICC) | 105 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 100164DC to view detailed technical specifications.
No datasheet is available for this part.