The 100307DMQB is a 5-function XOR/XNOR gate with 2 inputs, operating at a maximum power supply current of 75mA. It has a propagation delay of 2.8ns and a load capacitance of 3pF. The device is rated for operation over a temperature range of -55C to 125C and is screened to MIL-STD-883 Class B standards. It is packaged in a 24-pin DIP package.
Texas Instruments 100307DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 10.16 |
| Number of Functions | 5 |
| Temperature Grade | MILITARY |
| Logic IC Type | XOR/XNOR GATE |
| Family | 100K |
| Propagation Delay (tpd) | 2.8 |
| Prop. Delay@Nom-Sup | 2.4 |
| Load Capacitance | 3 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 75 |
| Schmitt Trigger | NO |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 100307DMQB to view detailed technical specifications.
No datasheet is available for this part.