
Texas Instruments 100313DMQB technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | ECL |
| Turn-On Delay Time | 2.7ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 100313DMQB to view detailed technical specifications.
No datasheet is available for this part.
