Texas Instruments 100321FMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-GQFP-F24 |
| Number of Functions | 9 |
| Temperature Grade | MILITARY |
| Logic IC Type | INVERTER |
| Family | 100K |
| Propagation Delay (tpd) | 1.8 |
| Prop. Delay@Nom-Sup | 1.8 |
| Load Capacitance | 3 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 70 |
| Schmitt Trigger | NO |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 100321FMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.