The 100324DMQB is a translator IC from Texas Instruments, featuring a propagation delay of 3.3ns. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device is available in a CDIP package and is suitable for through-hole mounting. However, it is not RoHS compliant.
Texas Instruments 100324DMQB technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -50mA |
| Logic Function | Translator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Propagation Delay | 3.3ns |
| RoHS Compliant | No |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 100324DMQB to view detailed technical specifications.
No datasheet is available for this part.