Texas Instruments 100325DMQB technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -2mA |
| Logic Function | Translator |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Propagation Delay | 5.7ns |
| RoHS Compliant | No |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 100325DMQB to view detailed technical specifications.
No datasheet is available for this part.