Texas Instruments 100336FMQB technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Propagation Delay | 5.9ns |
| RoHS Compliant | No |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 100336FMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.