Texas Instruments 100341DMQB technical specifications.
| Package/Case | CDIP |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Propagation Delay | 2.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | ECL |
| Turn-On Delay Time | 2.8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 100341DMQB to view detailed technical specifications.
No datasheet is available for this part.