Texas Instruments 100351DMQB technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | ECL |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 100351DMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.