Texas Instruments 100352FMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-GQFP-F24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | BUS DRIVER |
| Family | 100K |
| Propagation Delay (tpd) | 2.7 |
| Number of Bits | 8 |
| Prop. Delay@Nom-Sup | 2.7 |
| Load Capacitance | 3 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 150 |
| Screening Level | MIL-STD-883 Class B |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 100352FMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.