The 100363DMQB is a dual multiplexer from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 24 terminals and a terminal position of dual. The device is packaged in a 24-pin DIP package and has a width of 10.16mm. It is a military-grade logic IC with a propagation delay of 3ns and an output polarity of true. The device has 8 inputs and 1 output, and a maximum power supply current of 87mA.
Texas Instruments 100363DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 10.16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | MULTIPLEXER |
| Family | 100K |
| Propagation Delay (tpd) | 3 |
| Prop. Delay@Nom-Sup | 3 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| Power Supply Current-Max (ICC) | 87 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 100363DMQB to view detailed technical specifications.
No datasheet is available for this part.