
The 100363FMQB is a surface mount multiplexer IC with 16 inputs and 2 outputs. It operates over a supply voltage range of -4.2V to -5.7V and is functional within an operating temperature range of -55°C to 125°C. This device is packaged in a QFF, QFL24, or .4SQ package and is available in a rail or tube format. The IC is not radiation hardened and is not RoHS compliant.
Texas Instruments 100363FMQB technical specifications.
| Logic Function | Mux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 100363FMQB to view detailed technical specifications.
No datasheet is available for this part.
