The 100364DMQB is a 24-channel multiplexer from Texas Instruments with a military temperature grade and a JEDEC package code of R-GDIP-T24. It has 16 inputs and 1 output, with a maximum power supply current of 95mA. The device operates over a temperature range of -55°C to 125°C and meets the screening level of MIL-STD-883 Class B.
Texas Instruments 100364DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | MULTIPLEXER |
| Family | 100K |
| Propagation Delay (tpd) | 2.4 |
| Prop. Delay@Nom-Sup | 2.8 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 16 |
| Power Supply Current-Max (ICC) | 95 |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 100364DMQB to view detailed technical specifications.
No datasheet is available for this part.