Texas Instruments 11C90DCQR technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | 0 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | PRESCALER |
| Family | ECL |
| Propagation Delay (tpd) | 3 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 600 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 11C90DCQR to view detailed technical specifications.
No datasheet is available for this part.