
18Kb FIFO memory IC, organized as 1K x 18 bits, featuring a 30ns access time. This asynchronous, unidirectional FIFO boasts an 18-bit data bus width and operates with a 5V supply voltage, ranging from 4.5V to 5.5V. Packaged in an LQFP, it supports surface mounting and is RoHS compliant.
Texas Instruments 1M7802-60PNG4 technical specifications.
| Access Time | 30ns |
| Access Time-Max | 30ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Data Bus Width | 18b |
| Density | 18Kb |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 18Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 1KX18 |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Asynchronous |
| Weight | 0.016427oz |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 1M7802-60PNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
