
9Kb Asynchronous FIFO memory, 512 words by 18 bits, featuring a 15ns access time. This unidirectional, surface-mount integrated circuit operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. Packaged in a 56-pin SSOP, it offers a 9Kb memory density and a 18-bit data bus width.
Texas Instruments 1M7804-20DLG4 technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 9Kb |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 9Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 512X18 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Asynchronous |
| Weight | 0.024508oz |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 1M7804-20DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
