
Synchronous FIFO memory IC with 12ns access time, 256 words deep and 18-bit wide organization, offering 4.5Kb density. Features bidirectional bus operation and a maximum frequency of 67MHz. Operates from a 4.5V to 5.5V supply voltage range, with a typical operating voltage of 5V. Packaged in a 56-lead SSOP for surface mounting.
Texas Instruments 1M7805-15DLG4 technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Bus Directional | Bidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 4.5Kb |
| Direction | Unidirectional, Bidirectional |
| Frequency | 67MHz |
| Lead Free | Contains Lead |
| Max Frequency | 67MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4.5Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 256X18 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Synchronous |
| Weight | 0.024508oz |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 1M7805-15DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.