Synchronous FIFO memory IC with 18Kb density and 9-bit data bus width. Features a 2KX9 organization, 12ns access time, and a maximum operating frequency of 67MHz. Operates from a 4.5V to 5.5V supply voltage and is housed in a 64-TQFP surface mount package. This unidirectional FIFO is designed for 5V operation and is RoHS compliant.
Texas Instruments 1M7807-15PAGG4 technical specifications.
| Access Time | 12ns |
| Access Time-Max | 25ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 9b |
| Density | 18Kb |
| Direction | Unidirectional |
| Frequency | 67MHz |
| Lead Free | Contains Lead |
| Max Frequency | 67MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 2KX9 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Synchronous |
| Weight | 0.00969oz |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 1M7807-15PAGG4 to view detailed technical specifications.
No datasheet is available for this part.