
1.125Kb FIFO memory, 64 words by 18 bits, featuring 12ns access time and 40MHz maximum frequency. This synchronous, unidirectional FIFO operates with a 5V supply voltage, ranging from 4.5V to 5.5V. Packaged in a 56-pin SSOP (Shrink Small Outline Package) for surface mounting, it offers a 0°C to 70°C operating temperature range.
Texas Instruments 1M7813-25DLRG4 technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 1.125Kb |
| Direction | Unidirectional |
| Frequency | 40MHz |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.125Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 64X18 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Synchronous |
| Weight | 0.024508oz |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 1M7813-25DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.