
1.125Kb Asynchronous FIFO memory, 64 words by 18 bits organization, featuring a 15ns access time. This unidirectional, surface-mount component operates at 5V with a supply voltage range of 4.5V to 5.5V. Packaged in a 56-pin SSOP with a 0.635mm pitch, it offers 2 circuits and a typical supply current of 400uA. Operating temperature range is 0°C to 70°C.
Texas Instruments 1M7814-40DLG4 technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 1.125Kb |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.125Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 64X18 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Asynchronous |
| Weight | 0.024508oz |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 1M7814-40DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.