Synchronous FIFO memory IC with a 36-bit data bus width and 4.5Kb density. Features a 15ns access time and operates at a maximum frequency of 33.4MHz. This bidirectional memory component supports a supply voltage range of 4.5V to 5.5V and is designed for surface mount applications. It is RoHS compliant and contains lead, with an operating temperature range of 0°C to 70°C.
Texas Instruments 1O3614-30PQG4 technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Bus Directional | Bidirectional |
| Package/Case | BQFP |
| Data Bus Width | 36b |
| Density | 4.5Kb |
| Direction | Bidirectional |
| Frequency | 33.4MHz |
| Lead Free | Contains Lead |
| Max Frequency | 33.4MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4.5Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Supply Current | 130mA |
| Sync/Async | Synchronous |
| Weight | 0.162567oz |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 1O3614-30PQG4 to view detailed technical specifications.
No datasheet is available for this part.