Single 2-input positive AND gate IC, featuring CMOS technology and a SOT-23-5 surface mount package with gold contact plating. Operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 5ns. Supports output currents of 32mA (high) and -32mA (low), with a quiescent current of 10uA. This RoHS compliant component is designed for operation between -40°C and 85°C.
Texas Instruments 1P1G08MDBVREPG4 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 1P1G08MDBVREPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.