
Automotive-grade single-bit buffer gate with 3-state output, designed for surface mount applications. Features a 1.65V to 5.5V supply voltage range, 4.1ns propagation delay, and 6ns turn-on delay. Operates across an extended temperature range of -40°C to 125°C, with ±24mA high/low output current. This CMOS technology component offers a quiescent current of 10uA and is RoHS compliant.
Texas Instruments 1P1G125QDCKRQ1 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 1P1G125QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
