
Automotive catalog single bus buffer gate with 3-state outputs. This CMOS buffer IC features a single bit, single channel, and single gate configuration. It operates with a supply voltage range of 1.65V to 5.5V and supports a high level output current of -24mA and a low level output current of 24mA. The device offers a propagation delay of 4.5ns and a turn-on delay time of 6ns, with a quiescent current of 10uA. Packaged in a SOT-23 surface mount case with gold contact plating, it is RoHS compliant and designed for operation between -40°C and 125°C.
Texas Instruments 1P1G126QDBVRQ1 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 1P1G126QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
