Texas Instruments 1P1G126QYEPR technical specifications.
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVC |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 1P1G126QYEPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.