Single Schmitt-Trigger Inverter, CMOS technology, operating from 1.65V to 5.5V. Features a 5ns propagation delay and 16ns turn-on delay time. Offers 32mA high and low level output current. Packaged in a 5-SOT-23 surface mount with gold contact plating, suitable for -55°C to 125°C operation. RoHS compliant and lead-free.
Texas Instruments 1P1G14MDBVREPG4 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 19uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 1P1G14MDBVREPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.