
Automotive 1-channel, 2:1 (SPDT) analog switch with 300MHz -3dB bandwidth. Features single supply operation from 1.65V to 5.5V, a maximum operating temperature of 125°C, and low supply current of 1µA. This surface mount component offers 15Ω on-state resistance and 300ps propagation delay. Packaged in a 6-pin SC-70 with gold contact plating.
Texas Instruments 1P1G3157QDCKRQ1 technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | SC |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | 128mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 15R |
| Operating Supply Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 1P1G3157QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
