Automotive 1-channel analog switch, SPST, single supply, 5.5V maximum operating voltage. Features 25 Ohms on-state resistance and 2.6ns propagation delay. Operates across a -40°C to 125°C temperature range with 1µA maximum supply current. Packaged in a 5-SOT-23 surface mount configuration with gold contact plating. RoHS compliant and lead-free.
Texas Instruments 1P1G66QDBVRG4Q1 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 25R |
| Operating Supply Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 1P1G66QDBVRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
