The 2T09J25QDBVRG4Q is a single-function power management IC with a nominal supply voltage of 3.3V, maximum supply voltage of 6V, and minimum supply voltage of 2V. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The device is packaged in a 3-pin LSSOP-TO-236 package with a width of 1.6mm and length of 2.9mm. It is a dual-terminal device with a temperature grade of AUTOMOTIVE.
Texas Instruments 2T09J25QDBVRG4Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 2T09J25QDBVRG4Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.