Texas Instruments 3530ECBCAMERCURY technical specifications.
| Height | 950um |
| Lead Free | Lead Free |
| Length | 14mm |
| Number of UART Channels | 3 |
| RoHS Compliant | Yes |
| Thickness | 630um |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 3530ECBCAMERCURY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.