
The 3581J is a general purpose amplifier from Texas Instruments, packaged in a TO-3-8 case and designed for through hole mounting. It has a gain bandwidth product of 5 MHz and an input bias current of 20 pA. The amplifier's input offset voltage is 3 mV, and it can operate with a maximum dual supply voltage of 75 V and a minimum of 32 V. The device is RoHS compliant and has a slew rate of 20 V/μs.
Texas Instruments 3581J technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 75V |
| Min Dual Supply Voltage | 32V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 75V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 8mA |
| Technology | JFET |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 3581J to view detailed technical specifications.
No datasheet is available for this part.