Isolation amplifier with a 15kHz bandwidth and 1.2V/µs slew rate. Features 1mV input offset voltage, 10nA input bias current, and 90dB common mode rejection ratio. Operates with a supply voltage range of 8V to 18V and a forward current of 1.2mA. Packaged in a DIP-32 (CDIP) through-hole mount configuration, this single-channel isolation amplifier is designed for 1414.214V isolation.
Texas Instruments 3650JG technical specifications.
| -3db Bandwidth | 15kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 15kHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 90dB |
| Forward Current | 1.2mA |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.3mA |
| Output Current per Channel | 5mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| Supply Current | 1.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 3650JG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.