Isolation amplifier with a 15kHz bandwidth and 1.2V/µs slew rate. Features 1414.214V isolation, 90dB common mode rejection ratio, and 5mV input offset voltage. Operates with a 1.2mA forward current and 10nA input bias current. Supplied in a 32-pin CDIP package for through-hole mounting, requiring 8V to 18V supply voltage.
Texas Instruments 3650MG technical specifications.
| -3db Bandwidth | 15kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 15kHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 90dB |
| Forward Current | 1.2mA |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.3mA |
| Output Current per Channel | 5mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| Supply Current | 1.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 3650MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.