Texas Instruments 3656HG technical specifications.
| -3db Bandwidth | 30kHz |
| Amplifier Type | ISOLATION |
| Package/Case | CDIP |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 5mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 3656HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.