
Texas Instruments 4127JG technical specifications.
| -3db Bandwidth | 90kHz |
| Package/Case | CDIP |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 5mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 20mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 4127JG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
