
The 4213AM is a 4-channel dual-supply operational amplifier from Texas Instruments. It operates over a temperature range of -25°C to 85°C and is available in a TO-100-10 package. The device is lead-free and RoHS compliant. It has a nominal supply current of 5.5mA and a slew rate of 20V/µs.
Texas Instruments 4213AM technical specifications.
| Package/Case | TO-100-10 |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 8.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Nominal Supply Current | 5.5mA |
| Number of Amplifiers | 4 |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 4213AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
